
PUN-H-1/4-NT-500-HA | |
|---|---|
DigiKey Part Number | 2171-PUN-H-1/4-NT-500-HA-ND 2171-PUN-H-1/4-NT-500-HA-DS-ND |
Manufacturer | |
Manufacturer Product Number | PUN-H-1/4-NT-500-HA |
Description | PLASTIC TUBING 500' FOOT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Tubing Natural Polyurethane (PU) 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Material Polyurethane (PU) |
Manufacturer Festo Corporation | Length 500.0' (152.4m) |
Series | Operating Pressure -14.4 ~ 145PSI (-0.99 ~ 10 bar) |
Packaging Spool Digi-Spool®, Continuous Spool | Operating Temperature -35°C ~ 63°C |
Part Status Active | Fluid Type Compressed Air |
Type Tubing | Bend Radius (Flow) 1.020" (25.90mm) |
Outer Diameter 0.250" (6.35mm) | Minimum Bend Radius 0.551" (14.00mm) |
Color Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,29000 Kč | 10,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 9,65908 Kč | 4 829,54 Kč |
| Unit Price without VAT: | 10,29000 Kč |
|---|---|
| Unit Price with VAT: | 12,45090 Kč |










