
MS6-LFR-1/2-D7-CRM-AS | |
|---|---|
DigiKey Part Number | 2171-MS6-LFR-1/2-D7-CRM-AS-ND |
Manufacturer | |
Manufacturer Product Number | MS6-LFR-1/2-D7-CRM-AS |
Description | FILTER REGULATOR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Filter Regulator G1/2 |
Datasheet | Datasheet |
Category | Connection Method G1/2 |
Manufacturer Festo Corporation | Filtration Level 5µm |
Series | Fluid Type Compressed Air, Inert Gas |
Packaging Box | Operating Temperature -10°C ~ 60°C |
Part Status Active | Flow Direction Left to Right |
Type Filter Regulator | Drain Type Manual |
Operating Pressure 11.6 ~ 290 PSI (0.8 ~ 20 bar) | Condensation Capacity 1.29oz (38ml) |
Pressure Regulation 7.3 ~ 174 PSI (0.5 ~ 12 bar) | Base Product Number |
Flow Rate 1057GPM (4000LPM) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 724,12000 Kč | 1 724,12 Kč |
| Unit Price without VAT: | 1 724,12000 Kč |
|---|---|
| Unit Price with VAT: | 2 086,18520 Kč |

