
MS2-LR-QS6-D6-AR-BAR-B | |
|---|---|
DigiKey Part Number | 2171-MS2-LR-QS6-D6-AR-BAR-B-ND |
Manufacturer | |
Manufacturer Product Number | MS2-LR-QS6-D6-AR-BAR-B |
Description | PRESSURE REGULATOR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Regulator Push-In Connection for Tubing 6.00mm Dia Pressure Gauge |
Datasheet | Datasheet |
Category | Pressure Regulation 7.3 ~ 102 PSI (0.5 ~ 7 bar) |
Manufacturer Festo Corporation | Flow Rate 77GPM (350LPM) |
Series | Features Pressure Gauge |
Packaging Bulk | Connection Method Push-In Connection for Tubing 6.00mm Dia |
Part Status Active | Fluid Type Compressed Air, Inert Gas |
Type Regulator | Operating Temperature -5°C ~ 50°C |
Operating Pressure 14.5 ~ 116 PSI (1 ~ 8 bar) | Flow Direction Left to Right |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 761,39000 Kč | 761,39 Kč |
| Unit Price without VAT: | 761,39000 Kč |
|---|---|
| Unit Price with VAT: | 921,28190 Kč |











