Regulator
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VRPA-CM-T14-E

DigiKey Part Number
2171-VRPA-CM-T14-E-ND
Manufacturer
Manufacturer Product Number
VRPA-CM-T14-E
Description
PRESSURE REGULATOR
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Regulator
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Regulator
Manufacturer
Festo Corporation
Pressure Regulation
14.5 ~ 116 PSI (1 ~ 8 bar)
Series
Flow Rate
25GPM (95LPM)
Packaging
Bulk
Fluid Type
Compressed Air
Part Status
Active
Operating Temperature
0°C ~ 60°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 103,37000 Kč2 103,37 Kč
Manufacturers Standard Package
Unit Price without VAT:2 103,37000 Kč
Unit Price with VAT:2 545,07770 Kč