One-Way Flow Restrictor, Adjustable Sub-Base Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GR-QS-4

DigiKey Part Number
2171-GR-QS-4-ND
Manufacturer
Manufacturer Product Number
GR-QS-4
Description
ONE-WAY FLOW CONTROL VALVE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
One-Way Flow Restrictor, Adjustable Sub-Base Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Pressure
3 ~ 145 PSI (0.2 ~ 10 bar)
Manufacturer
Festo Corporation
Fluid Type
Air, Inert Gas, Liquid
Packaging
Bulk
Connection Method
Push-In Connection for Tubing 5/32" (4.00mm) Dia
Part Status
Active
Mounting Type
Sub-Base Mount
Type
Flow Restrictor, Adjustable
Operating Temperature
-10°C ~ 60°C
Function
One-Way
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1815,14000 Kč815,14 Kč
Manufacturers Standard Package
Unit Price without VAT:815,14000 Kč
Unit Price with VAT:986,31940 Kč