
MS4-LR-1/4-D7-AS | |
|---|---|
DigiKey Part Number | 2171-MS4-LR-1/4-D7-AS-ND |
Manufacturer | |
Manufacturer Product Number | MS4-LR-1/4-D7-AS |
Description | PRESSURE REGULATOR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Regulator G1/4 |
Datasheet | Datasheet |
Category | Pressure Regulation 7.3 ~ 174 PSI (0.5 ~ 12 bar) |
Manufacturer Festo Corporation | Flow Rate 374GPM (1700LPM) |
Series | Connection Method G1/4 |
Packaging Bulk | Fluid Type Compressed Air, Inert Gas |
Part Status Active | Operating Temperature -10°C ~ 60°C |
Type Regulator | Flow Direction Left to Right |
Operating Pressure 11.6 ~ 203 PSI (0.8 ~ 14 bar) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 882,76000 Kč | 882,76 Kč |
| Unit Price without VAT: | 882,76000 Kč |
|---|---|
| Unit Price with VAT: | 1 068,13960 Kč |


