
LRP-1/8-6 | |
|---|---|
DigiKey Part Number | 2171-LRP-1/8-6-ND |
Manufacturer | |
Manufacturer Product Number | LRP-1/8-6 |
Description | PRECISION PRESSURE REGULATOR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Regulator G1/8 |
Datasheet | Datasheet |
Category | Pressure Regulation 1.5 ~ 87 PSI (0.1 ~ 6 bar) |
Manufacturer Festo Corporation | Flow Rate 66GPM (300LPM) |
Series | Connection Method G1/8 |
Packaging Bulk | Fluid Type Compressed Air, Inert Gas |
Part Status Active | Operating Temperature -10°C ~ 60°C |
Type Regulator | Flow Direction Left to Right |
Operating Pressure 14.5 ~ 116 PSI (1 ~ 8 bar) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 415,74000 Kč | 3 415,74 Kč |
| Unit Price without VAT: | 3 415,74000 Kč |
|---|---|
| Unit Price with VAT: | 4 133,04540 Kč |


