



DGST-10-20-E1A | |
|---|---|
DigiKey Part Number | 2171-DGST-10-20-E1A-ND |
Manufacturer | |
Manufacturer Product Number | DGST-10-20-E1A |
Description | MINI SLIDE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Actuator Guided Cylinder Double Acting 0.787" (20.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Festo Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Linear Actuator | |
Construction | Guided Cylinder | |
Stroke Length | 0.787" (20.00mm) | |
Operation | Double Acting | |
Operating Pressure | 14.5 ~ 116 PSI (1 ~ 8 bar) | |
Connection Method | M5 | |
Features | - | |
Shaft Detail | - | |
Operating Temperature | -10°C ~ 60°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 794,53000 Kč | 6 794,53 Kč |
| Unit Price without VAT: | 6 794,53000 Kč |
|---|---|
| Unit Price with VAT: | 8 221,38130 Kč |









