
LRP-1/4-4 | |
|---|---|
DigiKey Part Number | 2171-LRP-1/4-4-ND |
Manufacturer | |
Manufacturer Product Number | LRP-1/4-4 |
Description | PRECISION PRESSURE REGULATOR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Regulator G1/4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Festo Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Regulator | |
Operating Pressure | 14.5 ~ 174 PSI (1 ~ 12 bar) | |
Pressure Regulation | 0.7 ~ 58 PSI (0.05 ~ 4 bar) | |
Flow Rate | 528GPM (2000LPM) | |
Features | - | |
Connection Method | G1/4 | |
Filtration Level | - | |
Fluid Type | Compressed Air, Inert Gas | |
Operating Temperature | -10°C ~ 60°C | |
Flow Direction | Left to Right | |
Drain Type | - | |
Condensation Capacity | - | |
Oil Capacity | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 183,76000 Kč | 8 183,76 Kč |
| Unit Price without VAT: | 8 183,76000 Kč |
|---|---|
| Unit Price with VAT: | 9 902,34960 Kč |









