
SC5560 | |
|---|---|
DigiKey Part Number | 5328-SC5560-ND |
Manufacturer | |
Manufacturer Product Number | SC5560 |
Description | CONN PLUG CRIMP/SOLDER 10-32 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10/32 Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-174, 188, 316, LMR-100 | |
Fastening Type | Threaded | |
Frequency - Max | 2 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -55°C ~ 155°C | |
Mating Cycles | - | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 072,79000 Kč | 1 072,79 Kč |
| 10 | 911,90100 Kč | 9 119,01 Kč |
| 25 | 854,82000 Kč | 21 370,50 Kč |
| 50 | 814,05040 Kč | 40 702,52 Kč |
| 100 | 775,23990 Kč | 77 523,99 Kč |
| 250 | 726,77352 Kč | 181 693,38 Kč |
| Unit Price without VAT: | 1 072,79000 Kč |
|---|---|
| Unit Price with VAT: | 1 298,07590 Kč |










