


LMR-100A-FR | |
|---|---|
DigiKey Part Number | 1946-LMR-100A-FR-DS-ND |
Manufacturer | |
Manufacturer Product Number | LMR-100A-FR |
Description | INDR/OUTDR BLK NON-HALOGEN FOOT |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Coaxial Cable Enter Number of Feet in Order Quantity 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Times Microwave Systems | |
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | - | |
Wire Gauge | - | |
Conductor Strand | Solid | |
Jacket (Insulation) Material | Polyethylene (PE) | |
Jacket (Insulation) Diameter | 0.110" (2.79mm) | |
Shield Type | Braid | |
Impedance | 50 Ohms | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Black | |
Usage | - | |
Features | Fire Retardant | |
Conductor Material | Steel, Copper Coated | |
Dielectric Material | Polyethylene (PE) | |
Dielectric Diameter | 0.060" (1.52mm) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | - | |
VoP, Velocity of Propagation | 66.0 | |
Operating Temperature | -40°C ~ 85°C | |
Spool Size | 500.0' (152.4m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,98000 Kč | 49,98 Kč |
| 5 | 44,64200 Kč | 223,21 Kč |
| 10 | 42,50000 Kč | 425,00 Kč |
| 25 | 39,83760 Kč | 995,94 Kč |
| 50 | 37,91820 Kč | 1 895,91 Kč |
| 100 | 36,08300 Kč | 3 608,30 Kč |
| Unit Price without VAT: | 49,98000 Kč |
|---|---|
| Unit Price with VAT: | 60,47580 Kč |











