Coaxial - Riser Cable Enter Number of Feet in Order Quantity 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Coaxial - Riser Cable Enter Number of Feet in Order Quantity 50 Ohms
LMR Product Line Overview
LMR400

LMR-400-FR

DigiKey Part Number
1946-LMR-400-FR-DS-ND
Manufacturer
Manufacturer Product Number
LMR-400-FR
Description
CABLE LMR-400 FRPE FOOT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Coaxial - Riser Cable Enter Number of Feet in Order Quantity 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Times Microwave Systems
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Coaxial - Riser
Cable Group
-
Wire Gauge
-
Conductor Strand
Solid
Jacket (Insulation) Material
Polyethylene (PE), Riser
Jacket (Insulation) Diameter
0.405" (10.29mm)
Shield Type
Braid
Impedance
50 Ohms
Length
Enter Number of Feet in Order Quantity
Jacket Color
Black
Usage
-
Features
Fire Retardant
Conductor Material
Aluminum, Copper Coated
Dielectric Material
Foam Polyethylene (FPE)
Dielectric Diameter
0.285" (7.24mm)
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
-
VoP, Velocity of Propagation
84.0
Operating Temperature
-40°C ~ 85°C
Spool Size
500.0' (152.4m)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 798
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
199,32000 Kč99,32 Kč
588,73800 Kč443,69 Kč
1084,49600 Kč844,96 Kč
2579,16240 Kč1 979,06 Kč
5075,33240 Kč3 766,62 Kč
10071,65360 Kč7 165,36 Kč
Manufacturers Standard Package
Unit Price without VAT:99,32000 Kč
Unit Price with VAT:120,17720 Kč
Alternate Length
CABLE COAXIAL RISER 250'
In-Stock: 0
Unit Price:
CABLE COAXIAL RISER 100'
In-Stock: 0
Unit Price:
CABLE COAXIAL RISER 50'
In-Stock: 0
Unit Price:
CABLE COAXIAL RISER 10'
In-Stock: 12
Unit Price: 470,15000 Kč