
SC-100-SM | |
|---|---|
DigiKey Part Number | 1946-SC-100-SM-ND |
Manufacturer | |
Manufacturer Product Number | SC-100-SM |
Description | SMA-MALE (PLUG) CRIMP CONNECTOR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | LMR-100 | |
Fastening Type | Threaded | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -40°C ~ 125°C | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 168,61000 Kč | 168,61 Kč |
| 10 | 143,26900 Kč | 1 432,69 Kč |
| 25 | 134,28640 Kč | 3 357,16 Kč |
| 50 | 127,87360 Kč | 6 393,68 Kč |
| 100 | 121,76740 Kč | 12 176,74 Kč |
| 250 | 114,14596 Kč | 28 536,49 Kč |
| 500 | 108,70202 Kč | 54 351,01 Kč |
| 1 000 | 103,51825 Kč | 103 518,25 Kč |
| Unit Price without VAT: | 168,61000 Kč |
|---|---|
| Unit Price with VAT: | 204,01810 Kč |












