
786657-01 | |
|---|---|
DigiKey Part Number | 2770-786657-01-ND |
Manufacturer | |
Manufacturer Product Number | 786657-01 |
Description | COAX CBL 10-32 TO BNC 36" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial 10-32 to BNC 36.00" (914.40mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NI | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Style | 10-32 to BNC | |
1st Connector | BNC Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | 10-32 Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 36.00" (914.40mm) | |
Cable Type | - | |
Overall Impedance | 50 Ohms | |
Color | Black | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 931,85000 Kč | 931,85 Kč |
| Unit Price without VAT: | 931,85000 Kč |
|---|---|
| Unit Price with VAT: | 1 127,53850 Kč |







