
314-120 | |
|---|---|
DigiKey Part Number | 223-1844-ND |
Manufacturer | |
Manufacturer Product Number | 314-120 |
Description | CABLE 10-32 TO BNC 10FT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly For |
Datasheet | Datasheet |
EDA/CAD Models | 314-120 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cable Assembly | |
For Use With/Related Products | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 307,19000 Kč | 3 307,19 Kč |
| 5 | 3 080,40600 Kč | 15 402,03 Kč |
| 10 | 2 996,03700 Kč | 29 960,37 Kč |
| 30 | 2 876,43900 Kč | 86 293,17 Kč |
| 50 | 2 826,19220 Kč | 141 309,61 Kč |
| Unit Price without VAT: | 3 307,19000 Kč |
|---|---|
| Unit Price with VAT: | 4 001,69990 Kč |


