10/32 Connector Receptacle, Female Socket 50 Ohms Through Hole Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE44359

DigiKey Part Number
6099-PE44359-ND
Manufacturer
Manufacturer Product Number
PE44359
Description
10-32 Female Connector Solder At
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
10/32 Connector Receptacle, Female Socket 50 Ohms Through Hole Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Retail Package
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Through Hole
Mounting Feature
-
Cable Group
-
Fastening Type
Threaded
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
-
Includes
-
Body Material
Brass
Body Finish
Nickel
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-
Mating Cycles
-
Insertion Loss
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Factory Stock: 54
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
11 278,99000 Kč1 278,99 Kč
101 087,10800 Kč10 871,08 Kč
Manufacturers Standard Package
Unit Price without VAT:1 278,99000 Kč
Unit Price with VAT:1 547,57790 Kč