
PE44351 | |
|---|---|
DigiKey Part Number | 6099-PE44351-ND |
Manufacturer | |
Manufacturer Product Number | PE44351 |
Description | 10-32 MALE CONNECTOR CRIMP/SOLDE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10/32 Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-174, 188, 316, LMR-100 | |
Fastening Type | Threaded | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | - | |
Voltage Rating | 335 V | |
Mating Cycles | - | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 462,09000 Kč | 1 462,09 Kč |
| 10 | 1 242,76700 Kč | 12 427,67 Kč |
| 25 | 1 165,01120 Kč | 29 125,28 Kč |
| 50 | 1 109,45460 Kč | 55 472,73 Kč |
| 100 | 1 056,56690 Kč | 105 656,69 Kč |
| Unit Price without VAT: | 1 462,09000 Kč |
|---|---|
| Unit Price with VAT: | 1 769,12890 Kč |





