
PE44357 | |
|---|---|
DigiKey Part Number | 6099-PE44357-ND |
Manufacturer | |
Manufacturer Product Number | PE44357 |
Description | 10-32 Female Bulkhead Mount Conn |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10/32 Connector Receptacle, Female Socket 50 Ohms Panel Mount Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Socket | |
Contact Termination | Solder Cup | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Threaded | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | - | |
Mating Cycles | - | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 494,22000 Kč | 1 494,22 Kč |
| 10 | 1 270,08500 Kč | 12 700,85 Kč |
| 25 | 1 190,62000 Kč | 29 765,50 Kč |
| 50 | 1 133,85000 Kč | 56 692,50 Kč |
| 100 | 1 079,79700 Kč | 107 979,70 Kč |
| Unit Price without VAT: | 1 494,22000 Kč |
|---|---|
| Unit Price with VAT: | 1 808,00620 Kč |


