
TP4054 | |
|---|---|
DigiKey Part Number | 5272-TP4054TR-ND - Tape & Reel (TR) 5272-TP4054CT-ND - Cut Tape (CT) 5272-TP4054DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TP4054 |
Description | SOT-23-5L BATTERY MANAGEMENT ICS |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EVVO | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current, Timer, Voltage | |
Fault Protection | Over Temperature, Reverse Battery | |
Charge Current - Max | 500mA | |
Battery Pack Voltage | 4.2V | |
Voltage - Supply (Max) | 6.5V | |
Interface | USB | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 3,31800 Kč | 33,18 Kč |
| 25 | 2,93960 Kč | 73,49 Kč |
| 100 | 2,50930 Kč | 250,93 Kč |
| 250 | 2,30644 Kč | 576,61 Kč |
| 500 | 2,18422 Kč | 1 092,11 Kč |
| 1 000 | 2,08321 Kč | 2 083,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,95848 Kč | 5 875,44 Kč |
| 6 000 | 1,89745 Kč | 11 384,70 Kč |
| 9 000 | 1,86691 Kč | 16 802,19 Kč |
| 15 000 | 1,83306 Kč | 27 495,90 Kč |
| 21 000 | 1,81328 Kč | 38 078,88 Kč |
| 30 000 | 1,79424 Kč | 53 827,20 Kč |
| 75 000 | 1,75327 Kč | 131 495,25 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |










