Charger IC Lithium Ion 6-WLCSP (1.36x0.76)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ET95101

DigiKey Part Number
5997-ET95101TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ET95101
Description
high-accuracy linear charger
Customer Reference
Detailed Description
Charger IC Lithium Ion 6-WLCSP (1.36x0.76)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ETEK MICROELECTRONICS
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Battery Chemistry
Lithium Ion
Number of Cells
1
Current - Charging
Constant
Programmable Features
-
Fault Protection
-
Charge Current - Max
250mA
Battery Pack Voltage
4.2V
Voltage - Supply (Max)
28V
Interface
-
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
-
Supplier Device Package
6-WLCSP (1.36x0.76)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 900
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 7 days from ETEK Microelectronics
A separate shipping fee may apply.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,46000 Kč5,46 Kč
104,36800 Kč43,68 Kč
1003,83000 Kč383,00 Kč
5003,28282 Kč1 641,41 Kč
1 0002,73562 Kč2 735,62 Kč
3 0002,18862 Kč6 565,86 Kč
Unit Price without VAT:5,46000 Kč
Unit Price with VAT:6,60660 Kč