Charger IC Lithium Ion 10-WDFN (3x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ET9513C

DigiKey Part Number
5997-ET9513CTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ET9513C
Description
1A linear charger with USB mode
Customer Reference
Detailed Description
Charger IC Lithium Ion 10-WDFN (3x2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ETEK MICROELECTRONICS
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Battery Chemistry
Lithium Ion
Number of Cells
1
Current - Charging
Constant
Programmable Features
-
Fault Protection
-
Charge Current - Max
1.1A
Battery Pack Voltage
4.2V, 4.35V
Voltage - Supply (Max)
6.2V
Interface
-
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
-
Supplier Device Package
10-WDFN (3x2)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 7 days from ETEK Microelectronics
A separate shipping fee may apply.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
114,70000 Kč14,70 Kč
1011,82200 Kč118,22 Kč
10010,35200 Kč1 035,20 Kč
5008,87250 Kč4 436,25 Kč
1 0007,39361 Kč7 393,61 Kč
3 0005,91493 Kč17 744,79 Kč
Unit Price without VAT:14,70000 Kč
Unit Price with VAT:17,78700 Kč