
ET95101H | |
|---|---|
DigiKey Part Number | 5997-ET95101HTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ET95101H |
Description | high-accuracy linear charger |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 6-WLCSP (1.36x0.76) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ETEK MICROELECTRONICS | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 | |
Current - Charging | Constant | |
Programmable Features | - | |
Fault Protection | - | |
Charge Current - Max | 250mA | |
Battery Pack Voltage | 4.2V | |
Voltage - Supply (Max) | 28V | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | - | |
Supplier Device Package | 6-WLCSP (1.36x0.76) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,18000 Kč | 12,18 Kč |
| 10 | 9,70100 Kč | 97,01 Kč |
| 100 | 8,48740 Kč | 848,74 Kč |
| 500 | 7,27538 Kč | 3 637,69 Kč |
| 1 000 | 6,06275 Kč | 6 062,75 Kč |
| 3 000 | 4,85033 Kč | 14 550,99 Kč |
| Unit Price without VAT: | 12,18000 Kč |
|---|---|
| Unit Price with VAT: | 14,73780 Kč |



