


MP2702GRP-0000-Z | |
|---|---|
DigiKey Part Number | 1589-MP2702GRP-0000-ZTR-ND - Tape & Reel (TR) 1589-MP2702GRP-0000-ZCT-ND - Cut Tape (CT) 1589-MP2702GRP-0000-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2702GRP-0000-Z |
Description | 26V INPUT, 1A LINEAR CHARGER WIT |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Charger IC Multi-Chemistry 10-QFN (2x2.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | 1 ~ 2 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current, Timer, Voltage | |
Fault Protection | Over Temperature, Over Voltage, Short Circuit | |
Charge Current - Max | 1A | |
Battery Pack Voltage | 3.6V, 4.1V, 4.2V, 4.35V, 4.5V | |
Voltage - Supply (Max) | 14.4V | |
Interface | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-VQFN | |
Supplier Device Package | 10-QFN (2x2.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,12000 Kč | 15,12 Kč |
| 10 | 10,70900 Kč | 107,09 Kč |
| 25 | 9,60880 Kč | 240,22 Kč |
| 100 | 8,41180 Kč | 841,18 Kč |
| 250 | 7,83980 Kč | 1 959,95 Kč |
| 500 | 7,49502 Kč | 3 747,51 Kč |
| 1 000 | 7,21113 Kč | 7 211,13 Kč |
| 2 500 | 6,91153 Kč | 17 278,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 6,93295 Kč | 34 664,75 Kč |
| 10 000 | 6,77990 Kč | 67 799,00 Kč |
| 15 000 | 6,70326 Kč | 100 548,90 Kč |
| 25 000 | 6,61835 Kč | 165 458,75 Kč |
| Unit Price without VAT: | 15,12000 Kč |
|---|---|
| Unit Price with VAT: | 18,29520 Kč |









