
TPB4056A20-DFGR | |
|---|---|
DigiKey Part Number | 5503-TPB4056A20-DFGRTR-ND - Tape & Reel (TR) 5503-TPB4056A20-DFGRCT-ND - Cut Tape (CT) 5503-TPB4056A20-DFGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPB4056A20-DFGR |
Description | LINEAR BATTERY CHARGER 1 CELL 8- |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 8-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPB4056A20-DFGR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3PEAK | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current, Voltage | |
Fault Protection | Over Current, Over Temperature, Over Voltage | |
Charge Current - Max | 1A | |
Battery Pack Voltage | 4.2V | |
Voltage - Supply (Max) | 26.5V | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (2x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 Kč | 9,87 Kč |
| 10 | 6,90800 Kč | 69,08 Kč |
| 25 | 6,16520 Kč | 154,13 Kč |
| 100 | 5,35240 Kč | 535,24 Kč |
| 250 | 4,96308 Kč | 1 240,77 Kč |
| 500 | 4,72832 Kč | 2 364,16 Kč |
| 1 000 | 4,53536 Kč | 4 535,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,14899 Kč | 12 446,97 Kč |
| Unit Price without VAT: | 9,87000 Kč |
|---|---|
| Unit Price with VAT: | 11,94270 Kč |









