Charger IC Lithium Ion 9-CSP (1.69x1.69)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ET9562

DigiKey Part Number
5997-ET9562TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ET9562
Description
I2C control liner charger
Customer Reference
Detailed Description
Charger IC Lithium Ion 9-CSP (1.69x1.69)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ETEK MICROELECTRONICS
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Battery Chemistry
Lithium Ion
Number of Cells
1
Current - Charging
Constant - Programmable
Programmable Features
Current, Timer, Voltage
Fault Protection
Over Current, Over Temperature, Over-Under Voltage, Short Circuit
Charge Current - Max
512mA
Battery Pack Voltage
4.2V
Voltage - Supply (Max)
20V
Interface
I2C
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
9-WFBGA, CSPBGA
Supplier Device Package
9-CSP (1.69x1.69)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 150 000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 7 days from ETEK Microelectronics
A separate shipping fee may apply.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
117,85000 Kč17,85 Kč
1011,86400 Kč118,64 Kč
1005,94240 Kč594,24 Kč
1 0005,08152 Kč5 081,52 Kč
3 0004,68255 Kč14 047,65 Kč
Unit Price without VAT:17,85000 Kč
Unit Price with VAT:21,59850 Kč