P-Channel 20 V 2A (Ta) 760mW (Ta) Surface Mount SOT-883
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GSFW0201

DigiKey Part Number
4786-GSFW0201TR-ND - Tape & Reel (TR)
4786-GSFW0201CT-ND - Cut Tape (CT)
4786-GSFW0201DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GSFW0201
Description
MOSFET, P-CH, SINGLE, -2A, -20V,
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
P-Channel 20 V 2A (Ta) 760mW (Ta) Surface Mount SOT-883
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V
Rds On (Max) @ Id, Vgs
130mOhm @ 1A, 4.5V
Vgs(th) (Max) @ Id
850mV @ 250µA
Gate Charge (Qg) (Max) @ Vgs
3.5 nC @ 4.5 V
Vgs (Max)
±10V
Input Capacitance (Ciss) (Max) @ Vds
220 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
760mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-883
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18 806
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,73000 Kč2,73 Kč
101,70100 Kč17,01 Kč
1001,05200 Kč105,20 Kč
5000,75970 Kč379,85 Kč
1 0000,66459 Kč664,59 Kč
2 0000,58427 Kč1 168,54 Kč
5 0000,49694 Kč2 484,70 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,44270 Kč4 427,00 Kč
20 0000,39701 Kč7 940,20 Kč
30 0000,37369 Kč11 210,70 Kč
50 0000,34748 Kč17 374,00 Kč
70 0000,33193 Kč23 235,10 Kč
100 0000,31682 Kč31 682,00 Kč
250 0000,28365 Kč70 912,50 Kč
500 0000,26315 Kč131 575,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,73000 Kč
Unit Price with VAT:3,30330 Kč