Temperature Sensor Digital, Local/Remote -55°C ~ 125°C 12 b
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS18B20A30

DigiKey Part Number
5272-DS18B20A30-ND
Manufacturer
Manufacturer Product Number
DS18B20A30
Description
TEMPERATURE SENSORS -55~+125 1.2
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital, Local/Remote -55°C ~ 125°C 12 b
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EVVO
Series
Packaging
Bag
Part Status
Active
Sensor Type
Digital, Local/Remote
Sensing Temperature - Local
-55°C ~ 125°C
Sensing Temperature - Remote
-55°C ~ 125°C
Output Type
1-Wire®
Voltage - Supply
2.5V ~ 5.5V
Resolution
12 b
Features
Output Switch, Programmable Limit, Programmable Resolution, Standby Mode
Accuracy - Highest (Lowest)
±0.4°C (±1.2°C)
Test Condition
-10°C ~ 85°C (-55°C ~ 125°C)
Operating Temperature
-55°C ~ 125°C
Mounting Type
Free Hanging
Grade
-
Qualification
-
Package / Case
Cylindrical Probe, Stainless Steel
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 326
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1150,56000 Kč150,56 Kč
5135,60600 Kč678,03 Kč
10130,08300 Kč1 300,83 Kč
25123,47680 Kč3 086,92 Kč
60117,84783 Kč7 070,87 Kč
120113,80917 Kč13 657,10 Kč
540106,15967 Kč57 326,22 Kč
1 020103,33177 Kč105 398,41 Kč
Manufacturers Standard Package
Unit Price without VAT:150,56000 Kč
Unit Price with VAT:182,17760 Kč