Temperature Sensor Digital -55°C ~ 125°C 12 b TO-92
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Temperature Sensor Digital -55°C ~ 125°C 12 b TO-92
Digital Temperature Sensor with Single-Wire Interface, Capable of Providing Temperature Readings

DS18B20-EV

DigiKey Part Number
5272-DS18B20-EV-ND
Manufacturer
Manufacturer Product Number
DS18B20-EV
Description
SENSOR DIGITAL -55C-125C TO92
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital -55°C ~ 125°C 12 b TO-92
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resolution
12 b
Manufacturer
EVVO
Features
Standby Mode
Packaging
Bulk
Accuracy - Highest (Lowest)
±0.4°C
Part Status
Active
Test Condition
-55°C ~ 125°C
Sensor Type
Digital
Operating Temperature
-55°C ~ 125°C
Sensing Temperature - Local
-55°C ~ 125°C
Mounting Type
Through Hole
Output Type
1-Wire®
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Voltage - Supply
2.5V ~ 5.5V
Supplier Device Package
TO-92
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 320
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
157,11000 Kč57,11 Kč
550,81600 Kč254,08 Kč
1048,48400 Kč484,84 Kč
2545,72520 Kč1 143,13 Kč
5043,84380 Kč2 192,19 Kč
10042,11570 Kč4 211,57 Kč
50038,64178 Kč19 320,89 Kč
1 00037,34872 Kč37 348,72 Kč
5 00034,74417 Kč173 720,85 Kč
Manufacturers Standard Package
Unit Price without VAT:57,11000 Kč
Unit Price with VAT:69,10310 Kč