Cable Assembly Coaxial BNC to BNC RG-58C 240.0" (6.1m) 20.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly Coaxial BNC to BNC RG-58C 240.0" (6.1m) 20.0'
Who is Pomona Electronics?

2249-C-240

DigiKey Part Number
501-1715-ND
Manufacturer
Manufacturer Product Number
2249-C-240
Description
COAX CBL BNC TO BNC 20'
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to BNC RG-58C 240.0" (6.1m) 20.0'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Pomona Electronics
Length
240.0" (6.1m) 20.0'
Packaging
Bulk
Cable Type
RG-58C
Part Status
Active
Cable Impedance
50 Ohms
Style
BNC to BNC
Overall Impedance
50 Ohms
1st Connector
BNC Plug
Frequency - Max
4 GHz
1st Contact Gender
Male
Color
Black
1st Connector Mounting Type
Free Hanging (In-Line)
Features
Shielded
2nd Connector
BNC Plug
Base Product Number
2nd Contact Gender
Male
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 133
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 238,67000 Kč1 238,67 Kč
Unit Price without VAT:1 238,67000 Kč
Unit Price with VAT:1 498,79070 Kč
Alternate Length
COAX CBL BNC TO BNC 12"
In-Stock: 615
Unit Price: 650,73000 Kč
COAX CBL BNC TO BNC 10'
In-Stock: 295
Unit Price: 902,70000 Kč
COAX CBL BNC TO BNC 15'
In-Stock: 102
Unit Price: 1 028,69000 Kč
COAX CBL BNC TO BNC 24"
In-Stock: 1259
Unit Price: 650,73000 Kč
COAX CBL BNC TO BNC 25'
In-Stock: 50
Unit Price: 1 448,65000 Kč