New Product
Temperature Probe Temperature Sensor -55°C ~ 125°C 3 Conductor System Exposed Lead Wires
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS18B20A50

DigiKey Part Number
5272-DS18B20A50-ND
Manufacturer
Manufacturer Product Number
DS18B20A50
Description
TEMPERATURE SENSORS -55~+125 1.2
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Temperature Probe Temperature Sensor -55°C ~ 125°C 3 Conductor System Exposed Lead Wires
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Range
-55°C ~ 125°C
Manufacturer
EVVO
Length - Lead Wire
16.404' (5m)
Packaging
Bag
Conductor Type
3 Conductor System
Part Status
Active
Terminal Type
Exposed Lead Wires
Element Type
Temperature Probe
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 151
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1279,27000 Kč279,27 Kč
5253,61400 Kč1 268,07 Kč
10244,03900 Kč2 440,39 Kč
25232,59920 Kč5 814,98 Kč
50224,77520 Kč11 238,76 Kč
100217,60440 Kč21 760,44 Kč
500203,15566 Kč101 577,83 Kč
1 000197,76756 Kč197 767,56 Kč
Manufacturers Standard Package
Unit Price without VAT:279,27000 Kč
Unit Price with VAT:337,91670 Kč