
SNS-TMP-DS18B20-MAXIM | |
|---|---|
DigiKey Part Number | 1188-SNS-TMP-DS18B20-MAXIM-ND |
Manufacturer | |
Manufacturer Product Number | SNS-TMP-DS18B20-MAXIM |
Description | SNS-TMP-DS18B20-MAXIM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital -55°C ~ 125°C |
Category | Voltage - Supply 3V ~ 5.5V |
Manufacturer Olimex LTD | Accuracy - Highest (Lowest) ±0.5°C |
Packaging Bulk | Test Condition -10°C ~ 85°C |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Sensor Type Digital | Mounting Type Free Hanging |
Sensing Temperature - Local -55°C ~ 125°C | Package / Case Probe |
Output Type 1-Wire® |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,28000 Kč | 109,28 Kč |
| Unit Price without VAT: | 109,28000 Kč |
|---|---|
| Unit Price with VAT: | 132,22880 Kč |










