Temperature Sensor -55°C ~ 125°C Exposed Lead Wires
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

381

DigiKey Part Number
1528-1592-ND
Manufacturer
Manufacturer Product Number
381
Description
SENSOR TEMP -55~125C LEAD WIRE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Temperature Sensor -55°C ~ 125°C Exposed Lead Wires
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Lead Wire
35.83" (910mm)
Manufacturer
Adafruit Industries LLC
Terminal Type
Exposed Lead Wires
Packaging
Bulk
Length - Protective Tube
30mm
Part Status
Active
Diameter - Protective Tube
6mm
Temperature Range
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 869
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1207,51000 Kč207,51 Kč
Manufacturers Standard Package
Unit Price without VAT:207,51000 Kč
Unit Price with VAT:251,08710 Kč