
DS18B20A20 | |
|---|---|
DigiKey Part Number | 5272-DS18B20A20-ND |
Manufacturer | |
Manufacturer Product Number | DS18B20A20 |
Description | TEMPERATURE SENSORS -55~+125 1.2 |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Temperature Probe Temperature Sensor -55°C ~ 125°C 3 Conductor System Exposed Lead Wires |
Datasheet | Datasheet |
Category | Temperature Range -55°C ~ 125°C |
Manufacturer EVVO | Length - Lead Wire 6.562' (2m) |
Packaging Bag | Conductor Type 3 Conductor System |
Part Status Active | Terminal Type Exposed Lead Wires |
Element Type Temperature Probe |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 172,60000 Kč | 172,60 Kč |
| 5 | 155,80600 Kč | 779,03 Kč |
| 10 | 149,54800 Kč | 1 495,48 Kč |
| 25 | 142,08920 Kč | 3 552,23 Kč |
| 50 | 136,99520 Kč | 6 849,76 Kč |
| 100 | 132,32520 Kč | 13 232,52 Kč |
| 500 | 122,91768 Kč | 61 458,84 Kč |
| 1 000 | 119,41143 Kč | 119 411,43 Kč |
| Unit Price without VAT: | 172,60000 Kč |
|---|---|
| Unit Price with VAT: | 208,84600 Kč |











