320V Off-State Ipp TVS Thyristor DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P3500SC

DigiKey Part Number
5272-P3500SCTR-ND - Tape & Reel (TR)
5272-P3500SCCT-ND - Cut Tape (CT)
5272-P3500SCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P3500SC
Description
THYRISTOR 320V DO-214AA
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
320V Off-State Ipp TVS Thyristor DO-214AA, SMB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EVVO
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Breakover
400V
Voltage - Off State
320V
Voltage - On State
4 V
Current - Hold (Ih)
100 mA
Number of Elements
1
Capacitance
65pF (Max)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
DO-214AA (SMB)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,65000 Kč13,65 Kč
108,44100 Kč84,41 Kč
1005,41330 Kč541,33 Kč
5004,10090 Kč2 050,45 Kč
1 0003,67759 Kč3 677,59 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,13927 Kč9 417,81 Kč
6 0002,86798 Kč17 207,88 Kč
9 0002,72972 Kč24 567,48 Kč
15 0002,57433 Kč38 614,95 Kč
21 0002,48231 Kč52 128,51 Kč
30 0002,39288 Kč71 786,40 Kč
75 0002,30978 Kč173 233,50 Kč
Manufacturers Standard Package
Unit Price without VAT:13,65000 Kč
Unit Price with VAT:16,51650 Kč