Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MV6700AGR | |
|---|---|
DigiKey Part Number | MV6700AGREL-ND |
Manufacturer | |
Manufacturer Product Number | MV6700AGR |
Description | LED RED DIFFUSED T-3/4 SMD |
Customer Reference | |
Detailed Description | Red LED Indication - Discrete 1.8V 2-SMD, Gull Wing |
Datasheet | Datasheet |
EDA/CAD Models | MV6700AGR Models |
Category | Voltage - Forward (Vf) (Typ) 1.8V |
Mfr | Current - Test 10mA |
Packaging Bulk | Viewing Angle 50° |
Part Status Active | Mounting Type |
Color | Wavelength - Peak 635nm |
Configuration Standard | Package / Case 2-SMD, Gull Wing |
Lens Color Red | Supplier Device Package |
Lens Transparency Diffused | Size / Dimension 2.20mm L x 2.10mm W |
Millicandela Rating | Height (Max) 2.92mm |
Lens Style Round with Domed Top | Base Product Number |
Lens Size 1.90mm Dia |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HLMP-6000 | Broadcom Limited | 3 545 | 516-1396-ND | 44,84000 Kč | Similar |
| HLMP-6000-E0010 | Broadcom Limited | 3 553 | 516-HLMP-6000-E0010-ND | 60,48000 Kč | Similar |
| HLMP-6000-E0011 | Broadcom Limited | 5 593 | 516-HLMP-6000-E0011CT-ND | 52,76000 Kč | Similar |
| HLMP-6000-E001S | Broadcom Limited | 0 | HLMP-6000-E001S-ND | 22,73917 Kč | Similar |
| HLMP-6000-G0000 | Broadcom Limited | 3 333 | 516-HLMP-6000-G0000-ND | 38,79000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,23024 Kč | 9 690,72 Kč |
| Unit Price without VAT: | 3,23024 Kč |
|---|---|
| Unit Price with VAT: | 3,90859 Kč |











