Red 640nm LED Indication - Discrete 1.6V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HLMP-6000-G0010

DigiKey Part Number
516-2792-ND
Manufacturer
Manufacturer Product Number
HLMP-6000-G0010
Description
LED RED DIFFUSED AXIAL T/H
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Red 640nm LED Indication - Discrete 1.6V Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
1.6V
Mfr
Current - Test
10mA
Series
Viewing Angle
90°
Packaging
Bulk
Mounting Type
Part Status
Active
Wavelength - Dominant
Color
Wavelength - Peak
655nm
Configuration
Standard
Package / Case
Axial
Lens Color
Red
Supplier Device Package
Lens Transparency
Diffused
Size / Dimension
2.08mm L x 2.21mm W
Millicandela Rating
Height (Max)
2.92mm
Lens Style
Round with Domed Top
Base Product Number
Lens Size
1.78mm Dia
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
3 00032,53500 Kč97 605,00 Kč
Unit Price without VAT:32,53500 Kč
Unit Price with VAT:39,36735 Kč