Parametric Equivalent

HLMP-6300-F0031 | |
|---|---|
DigiKey Part Number | HLMP-6300-F0031-ND - Tape & Reel (TR) 516-HLMP-6300-F0031CT-ND - Cut Tape (CT) 516-HLMP-6300-F0031DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HLMP-6300-F0031 |
Description | LED RED DIFFUSED ZBEND SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Red 626nm LED Indication - Discrete 1.8V 2-SMD, Z-Bend |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 1.8V |
Mfr | Current - Test 10mA |
Series | Viewing Angle 90° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 635nm |
Configuration Standard | Package / Case 2-SMD, Z-Bend |
Lens Color Red | Supplier Device Package |
Lens Transparency Diffused | Size / Dimension 2.08mm L x 2.21mm W |
Millicandela Rating | Height (Max) 2.92mm |
Lens Style Round with Domed Top | Base Product Number |
Lens Size 1.78mm Dia |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HLMP-6300-F0031 | Broadcom Limited | 0 | 516-HLMP-6300-F0031CT-ND | 19,07778 Kč | Parametric Equivalent |
| MV6700AGR | Everlight Electronics Co Ltd | 0 | MV6700AGREL-ND | 3,23024 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 19,07778 Kč | 28 616,67 Kč |
| 3 000 | 18,85295 Kč | 56 558,85 Kč |
| Unit Price without VAT: | 19,07778 Kč |
|---|---|
| Unit Price with VAT: | 23,08411 Kč |



