LED Circuit Board Indicator LED Circuit Board Indicator Single Red Diffused, Tinted 1.6V 10mA Round with Domed Top 1.91mm Dia Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HLMP-6000-E0010

DigiKey Part Number
516-HLMP-6000-E0010-ND
Manufacturer
Manufacturer Product Number
HLMP-6000-E0010
Description
LED CBI 1.91MM RED RA
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Red Diffused, Tinted 1.6V 10mA Round with Domed Top 1.91mm Dia Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Millicandela Rating
1.2mcd
Manufacturer
Broadcom Limited
Viewing Angle
90°
Series
Lens Type
Diffused, Tinted
Packaging
Bulk
Lens Style
Round with Domed Top
Part Status
Active
Lens Size
1.91mm Dia
Color
Red
Voltage Rating
1.6V
Wavelength - Peak
655nm
Mounting Type
Through Hole, Right Angle
Configuration
Single
Base Product Number
Current
10mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 553
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
160,48000 Kč60,48 Kč
1043,88000 Kč438,80 Kč
10034,01530 Kč3 401,53 Kč
50029,67570 Kč14 837,85 Kč
1 00028,26191 Kč28 261,91 Kč
2 00027,06471 Kč54 129,42 Kč
5 00025,76038 Kč128 801,90 Kč
Manufacturers Standard Package
Unit Price without VAT:60,48000 Kč
Unit Price with VAT:73,18080 Kč