
HLMP-6000-E0011 | |
|---|---|
DigiKey Part Number | 516-HLMP-6000-E0011TR-ND - Tape & Reel (TR) 516-HLMP-6000-E0011CT-ND - Cut Tape (CT) 516-HLMP-6000-E0011DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HLMP-6000-E0011 |
Description | LED RED DIFFUSED GULL WING SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Red 640nm LED Indication - Discrete 1.6V 2-SMD, Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Red | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.78mm Dia | |
Voltage - Forward (Vf) (Typ) | 1.6V | |
Current - Test | 10mA | |
Viewing Angle | 90° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 655nm | |
Features | - | |
Package / Case | 2-SMD, Gull Wing | |
Supplier Device Package | ||
Size / Dimension | 2.08mm L x 2.21mm W | |
Height (Max) | 2.92mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,12000 Kč | 53,12 Kč |
| 10 | 38,32100 Kč | 383,21 Kč |
| 100 | 29,51480 Kč | 2 951,48 Kč |
| 500 | 25,63268 Kč | 12 816,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 23,71878 Kč | 35 578,17 Kč |
| 3 000 | 22,74664 Kč | 68 239,92 Kč |
| 4 500 | 22,24901 Kč | 100 120,54 Kč |
| 7 500 | 21,68766 Kč | 162 657,45 Kč |
| Unit Price without VAT: | 53,12000 Kč |
|---|---|
| Unit Price with VAT: | 64,27520 Kč |




