
HLMP-6000-E001S | |
|---|---|
DigiKey Part Number | HLMP-6000-E001S-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HLMP-6000-E001S |
Description | LED RED DIFFUSED AXIAL T/H |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Red 640nm LED Indication - Discrete 1.6V Axial, Right Angle Bend (2.54mm Center) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 1.6V |
Mfr | Current - Test 10mA |
Series | Viewing Angle 90° |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 655nm |
Configuration Standard | Package / Case Axial, Right Angle Bend (2.54mm Center) |
Lens Color Red | Supplier Device Package |
Lens Transparency Diffused | Size / Dimension 2.08mm L x 2.21mm W |
Millicandela Rating | Height (Max) 2.92mm |
Lens Style Round with Domed Top | Base Product Number |
Lens Size 1.78mm Dia |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MV6700AGR | Everlight Electronics Co Ltd | 0 | MV6700AGREL-ND | 3,23024 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 22,73917 Kč | 90 956,68 Kč |
| Unit Price without VAT: | 22,73917 Kč |
|---|---|
| Unit Price with VAT: | 27,51440 Kč |

