


WS-SE-A-1-01 | |
|---|---|
DigiKey Part Number | RPC1467-ND |
Manufacturer | |
Manufacturer Product Number | WS-SE-A-1-01 |
Description | CBL CLIP WIRE SADDLE ARROWHEAD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle Natural Arrowhead, Winged 0.400" L x 0.220" H (10.16mm x 5.59mm) |
Datasheet | Datasheet |
EDA/CAD Models | WS-SE-A-1-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Wire Saddle | |
Type Attributes | Side Entry | |
Opening Size | 0.400" L x 0.220" H (10.16mm x 5.59mm) | |
Mounting Type | Arrowhead, Winged | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | - | |
Width | 0.220" (5.59mm) | |
Height | 0.420" (10.67mm) | |
Panel Hole Size | 0.187" (4.75mm) | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | 0.031" ~ 0.078" (0.79mm ~ 1.98mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 2,98200 Kč | 29,82 Kč |
| 25 | 2,79680 Kč | 69,92 Kč |
| 50 | 2,66680 Kč | 133,34 Kč |
| 100 | 2,53870 Kč | 253,87 Kč |
| 250 | 2,37948 Kč | 594,87 Kč |
| 500 | 2,26568 Kč | 1 132,84 Kč |
| 1 000 | 2,15712 Kč | 2 157,12 Kč |
| 3 000 | 1,99600 Kč | 5 988,00 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |







