


2133530100 | |
|---|---|
DigiKey Part Number | 900-2133530100-ND |
Manufacturer | |
Manufacturer Product Number | 2133530100 |
Description | LTE/GPS COMBO FLEXIBLE ANTENNA 1 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Beidou, GLONASS, GPS, LTE, UWB Flat Patch U.FL (UMCC), I-PEX MHF1 Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | 2133530100 Models |
Category | Number of Bands 10 |
Manufacturer Molex | Return Loss -5dB, -10dB |
Packaging Bag | Gain 2.5dBi, 2.3dBi, 2.3dBi, 5.4dBi, 5.4dBi, 4.5dBi, 7dBi |
Part Status Active | Features Cable - 100mm |
RF Family/Standard Cellular, Navigation | Termination U.FL (UMCC), I-PEX MHF1 |
Frequency Group Wide Band | Mounting Type Adhesive |
Frequency (Center/Band) 829MHz, 1.45GHz, 1.6GHz, 1.561GHz, 1.575GHz, 1.602GHz, 2.2GHz, 3.75GHz, 4.7GHz, 7.2GHz | Height (Max) 0.004" (0.10mm) |
Frequency Range 698MHz ~ 960MHz, 1.4GHz ~ 1.5GHz, 1.5GHz ~ 1.7GHz, 1.558GHz ~ 1.563GHz, 1.573GHz ~ 1.576GHz, 1.598GHz ~ 1.606GHz, 1.7GHz ~ 2.7GHz, 3.3GHz ~ 4.2GHz, 4.4GHz ~ 5GHz, 5.9GHz ~ 8.5GHz | Applications Beidou, GLONASS, GPS, LTE, UWB |
Antenna Type Flat Patch | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FXUB71.A.07.C.001 | Taoglas Limited | 523 | 931-1331-ND | 221,53000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,70000 Kč | 94,70 Kč |
| 10 | 71,77100 Kč | 717,71 Kč |
| 25 | 66,03440 Kč | 1 650,86 Kč |
| 100 | 59,74350 Kč | 5 974,35 Kč |
| 250 | 56,74332 Kč | 14 185,83 Kč |
| 500 | 54,93454 Kč | 27 467,27 Kč |
| 1 000 | 53,44600 Kč | 53 446,00 Kč |
| 3 000 | 51,60734 Kč | 154 822,02 Kč |
| Unit Price without VAT: | 94,70000 Kč |
|---|---|
| Unit Price with VAT: | 114,58700 Kč |











