
2133530200 | |
|---|---|
DigiKey Part Number | 900-2133530200-ND |
Manufacturer | |
Manufacturer Product Number | 2133530200 |
Description | LTE/GPS COMBO FLEXIBLE ANTENNA 2 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA BeiDou, GLONASS, GPS, LTE, UWB Flat Patch U.FL (UMCC), I-PEX MHF1 Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | 2133530200 Models |
Category | Number of Bands 10 |
Manufacturer Molex | Return Loss -5dB, -10dB |
Packaging Bulk | Gain 2.5dBi, 2.3dBi, 2.3dBi, 5.4dBi, 5.4dBi, 4.5dBi, 7dBi |
Part Status Active | Features Cable - 200mm |
RF Family/Standard Cellular, Navigation | Termination U.FL (UMCC), I-PEX MHF1 |
Frequency Group Wide Band | Mounting Type Adhesive |
Frequency (Center/Band) 829MHz, 1.45GHz, 1.6GHz, 1.5605GHz, 1.5745GHz, 1.602GHz, 2.2GHz, 3.75GHz, 4.7GHz, 7.2GHz | Height (Max) 0.004" (0.10mm) |
Frequency Range 698MHz ~ 960MHz, 1.4GHz ~ 1.5GHz, 1.5GHz ~ 1.7GHz, 1.558GHz ~ 1.563GHz, 1.573GHz ~ 1.576GHz, 1.598GHz ~ 1.606GHz, 1.7GHz ~ 2.7GHz, 3.3GHz ~ 4.2GHz, 4.4GHz ~ 5GHz, 5.9GHz ~ 8.5GHz | Applications BeiDou, GLONASS, GPS, LTE, UWB |
Antenna Type Flat Patch | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FXUB71.A.07.C.001 | Taoglas Limited | 523 | 931-1331-ND | 221,53000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,10000 Kč | 103,10 Kč |
| 10 | 78,42800 Kč | 784,28 Kč |
| 25 | 72,24160 Kč | 1 806,04 Kč |
| 100 | 65,44660 Kč | 6 544,66 Kč |
| 250 | 62,20952 Kč | 15 552,38 Kč |
| 500 | 60,25754 Kč | 30 128,77 Kč |
| 1 000 | 58,65119 Kč | 58 651,19 Kč |
| 3 000 | 56,66674 Kč | 170 000,22 Kč |
| Unit Price without VAT: | 103,10000 Kč |
|---|---|
| Unit Price with VAT: | 124,75100 Kč |



