Cable Clip, Flat Natural Push In 0.590" L x 0.134" H (14.99mm x 3.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Clip, Flat Natural Push In 0.590" L x 0.134" H (14.99mm x 3.40mm)
Supporting your Project: Printed Circuit Board Solutions

FCCS-1

DigiKey Part Number
RPC2180-ND
Manufacturer
Manufacturer Product Number
FCCS-1
Description
CBL CLIP FLAT NATURAL PUSH IN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cable Clip, Flat Natural Push In 0.590" L x 0.134" H (14.99mm x 3.40mm)
Datasheet
 Datasheet
EDA/CAD Models
FCCS-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Clip, Flat
Type Attributes
Locking
Opening Size
0.590" L x 0.134" H (14.99mm x 3.40mm)
Mounting Type
Push In
Material
Polyamide (PA66), Nylon 6/6
Color
Natural
Length
1.060" (26.92mm)
Width
0.280" (7.11mm)
Height
0.290" (7.36mm)
Panel Hole Size
0.102" x 0.209" (2.59mm x 5.31mm), Rectangular
Material Thickness
0.031" (0.80mm)
Material Flammability Rating
UL94 V-0
Adhesive
-
Features
Flame Retardant
Screw Size
-
Bundle Center to Mounting Center
-
Panel Thickness
0.031" ~ 0.062" (0.79mm ~ 1.57mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 357
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17,77000 Kč7,77 Kč
106,67700 Kč66,77 Kč
256,26600 Kč156,65 Kč
505,96340 Kč298,17 Kč
1005,68000 Kč568,00 Kč
2505,32256 Kč1 330,64 Kč
5005,06808 Kč2 534,04 Kč
1 0004,82597 Kč4 825,97 Kč
2 5004,52364 Kč11 309,10 Kč
Manufacturers Standard Package
Unit Price without VAT:7,77000 Kč
Unit Price with VAT:9,40170 Kč