


WAC1-01 | |
|---|---|
DigiKey Part Number | RPC5363-ND |
Manufacturer | |
Manufacturer Product Number | WAC1-01 |
Description | CBL CLIP WIRE SADDLE ARROWHEAD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle Natural Arrowhead, Cupped 0.118" ~ 0.335" (3.00mm ~ 8.51mm) |
Datasheet | Datasheet |
EDA/CAD Models | WAC1-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Wire Saddle | |
Type Attributes | Locking, Webbed | |
Opening Size | 0.118" ~ 0.335" (3.00mm ~ 8.51mm) | |
Mounting Type | Arrowhead, Cupped | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | - | |
Width | 0.630" (16.00mm) | |
Height | 0.827" (21.00mm) | |
Panel Hole Size | 0.157" ~ 0.189" (4.00mm ~ 4.80mm) | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | 0.019" ~ 0.063" (0.48mm ~ 1.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,23000 Kč | 13,23 Kč |
| 10 | 11,15000 Kč | 111,50 Kč |
| 25 | 10,44880 Kč | 261,22 Kč |
| 50 | 9,94880 Kč | 497,44 Kč |
| 100 | 9,47010 Kč | 947,01 Kč |
| 250 | 8,87712 Kč | 2 219,28 Kč |
| 500 | 8,45254 Kč | 4 226,27 Kč |
| 1 000 | 8,04895 Kč | 8 048,95 Kč |
| 2 500 | 7,54475 Kč | 18 861,88 Kč |
| Unit Price without VAT: | 13,23000 Kč |
|---|---|
| Unit Price with VAT: | 16,00830 Kč |



