


WSLT-01-2-01 | |
|---|---|
DigiKey Part Number | RPC5431-ND |
Manufacturer | |
Manufacturer Product Number | WSLT-01-2-01 |
Description | CBL CLIP WIRE SADDLE ARROWHEAD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle Natural Arrowhead, Winged 0.420" L x 0.350" H (10.67mm x 8.89mm) |
Datasheet | Datasheet |
EDA/CAD Models | WSLT-01-2-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Wire Saddle | |
Type Attributes | Hinged, Top Lock | |
Opening Size | 0.420" L x 0.350" H (10.67mm x 8.89mm) | |
Mounting Type | Arrowhead, Winged | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | 0.660" (16.76mm) | |
Width | 0.200" (5.08mm) | |
Height | 0.570" (14.48mm) | |
Panel Hole Size | 0.187" (4.75mm) | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | 0.062" (1.57mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 3,40200 Kč | 34,02 Kč |
| 25 | 3,18320 Kč | 79,58 Kč |
| 50 | 3,02800 Kč | 151,40 Kč |
| 100 | 2,88300 Kč | 288,30 Kč |
| 250 | 2,70204 Kč | 675,51 Kč |
| 500 | 2,57310 Kč | 1 286,55 Kč |
| 1 000 | 2,44984 Kč | 2 449,84 Kč |
| 3 000 | 2,26694 Kč | 6 800,82 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |











