




BNC7T-J-P-GN-RA-BH2D | |
|---|---|
DigiKey Part Number | SAM10413-ND |
Manufacturer | |
Manufacturer Product Number | BNC7T-J-P-GN-RA-BH2D |
Description | CONN BNC JACK R/A 75 OHM PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 75 Ohms Panel Mount, Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | BNC7T-J-P-GN-RA-BH2D Models |
Category | Frequency - Max 12 GHz |
Mfr | Number of Ports 1 |
Series | Housing Color Silver |
Packaging Bulk | Center Contact Material Copper Alloy |
Part Status Active | Includes 3 pcs - 1 Connector, 1 Lockwasher, 1 Nut |
Connector Style | Body Material Zinc |
Connector Type Jack, Female Socket | Body Finish Nickel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polymethylpentene (PMP) |
Impedance 75 Ohms | Operating Temperature -65°C ~ 125°C |
Mounting Type Panel Mount, Through Hole, Right Angle | Voltage Rating 500 V |
Mounting Feature Bulkhead - Front Side Nut | Base Product Number |
Fastening Type Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 161,84000 Kč | 161,84 Kč |
| 25 | 140,25760 Kč | 3 506,44 Kč |
| 50 | 118,73040 Kč | 5 936,52 Kč |
| 100 | 86,34180 Kč | 8 634,18 Kč |
| 500 | 77,10320 Kč | 38 551,60 Kč |
| 1 000 | 74,81911 Kč | 74 819,11 Kč |
| Unit Price without VAT: | 161,84000 Kč |
|---|---|
| Unit Price with VAT: | 195,82640 Kč |





