BNC Connector Jack, Female Socket 75 Ohms Panel Mount, Through Hole, Right Angle Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BNC Connector Jack, Female Socket 75 Ohms Panel Mount, Through Hole, Right Angle Solder
731010400
731010400

0731010400

DigiKey Part Number
WM5510-ND
Manufacturer
Manufacturer Product Number
0731010400
Description
CONN BNC RCPT R/A 75 OHM PCB
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
BNC Connector Jack, Female Socket 75 Ohms Panel Mount, Through Hole, Right Angle Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Feature
Bulkhead - Front Side Nut
Mfr
Fastening Type
Bayonet Lock
Series
Number of Ports
1
Packaging
Bulk
Housing Color
Silver
Part Status
Active
Center Contact Material
Phosphor Bronze
Connector Style
Body Material
Zinc Alloy
Connector Type
Jack, Female Socket
Body Finish
Nickel
Contact Termination
Solder
Center Contact Plating
Gold
Shield Termination
Solder
Dielectric Material
Polypropylene (PP)
Impedance
75 Ohms
Mating Cycles
500
Mounting Type
Panel Mount, Through Hole, Right Angle
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 735
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
192,60000 Kč92,60 Kč
1078,73000 Kč787,30 Kč
2573,79520 Kč1 844,88 Kč
5070,27060 Kč3 513,53 Kč
10066,91490 Kč6 691,49 Kč
25062,72500 Kč15 681,25 Kč
50059,73182 Kč29 865,91 Kč
1 00056,88233 Kč56 882,33 Kč
2 50053,32476 Kč133 311,90 Kč
Manufacturers Standard Package
Unit Price without VAT:92,60000 Kč
Unit Price with VAT:112,04600 Kč