
23EZS0200N0030 | |
|---|---|
DigiKey Part Number | 145-23EZS0200N0030-ND |
Manufacturer | |
Manufacturer Product Number | 23EZS0200N0030 |
Description | CBL CLIP TWIST LOCK NAT PUSH IN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Twist Lock Natural Push In 0.205" (5.21mm) |
Datasheet | Datasheet |
EDA/CAD Models | 23EZS0200N0030 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Twist Lock | |
Type Attributes | Standoff | |
Opening Size | 0.205" (5.21mm) | |
Mounting Type | Push In | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | 0.562" (14.28mm) | |
Width | 0.218" (5.54mm) | |
Height | 0.844" (21.44mm) | |
Panel Hole Size | 0.187" (4.75mm) | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | 0.030" ~ 0.078" (0.76mm ~ 1.98mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 5 | 5,75400 Kč | 28,77 Kč |
| 10 | 5,31200 Kč | 53,12 Kč |
| 25 | 4,82960 Kč | 120,74 Kč |
| 50 | 4,50200 Kč | 225,10 Kč |
| 100 | 4,21640 Kč | 421,64 Kč |
| 250 | 3,88296 Kč | 970,74 Kč |
| 500 | 3,66290 Kč | 1 831,45 Kč |
| 1 000 | 3,46551 Kč | 3 465,51 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |


