


SCCA-5-01 | |
|---|---|
DigiKey Part Number | RPC5006-ND |
Manufacturer | |
Manufacturer Product Number | SCCA-5-01 |
Description | CBL CLIP WIRE SADDLE ARROWHEAD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle Natural Arrowhead, Winged 0.433" (11.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | SCCA-5-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Wire Saddle | |
Type Attributes | Flat Side, Standoff | |
Opening Size | 0.433" (11.00mm) | |
Mounting Type | Arrowhead, Winged | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | - | |
Width | 0.310" (7.87mm) | |
Height | 1.130" (28.70mm) | |
Panel Hole Size | 0.256" ~ 0.276" (6.50mm ~ 7.00mm) | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | 0.024" ~ 0.079" (0.60mm ~ 2.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,29000 Kč | 10,29 Kč |
| 10 | 8,67200 Kč | 86,72 Kč |
| 25 | 8,13880 Kč | 203,47 Kč |
| 50 | 7,74820 Kč | 387,41 Kč |
| 100 | 7,37660 Kč | 737,66 Kč |
| 250 | 6,91340 Kč | 1 728,35 Kč |
| 500 | 6,58246 Kč | 3 291,23 Kč |
| 1 000 | 6,26811 Kč | 6 268,11 Kč |
| 3 000 | 5,80021 Kč | 17 400,63 Kč |
| Unit Price without VAT: | 10,29000 Kč |
|---|---|
| Unit Price with VAT: | 12,45090 Kč |


